
AXF6J2412A | |
|---|---|
DigiKey Part Number | 255-AXF6J2412A-ND |
Manufacturer | |
Manufacturer Product Number | AXF6J2412A |
Description | R35 HEADER, 24 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6D2412A | Panasonic Industry | 858 | 255-5766-ND | 0,71000 Kč | Similar |
| AXG224144A | Panasonic Industry | 500 | 255-5149-ND | 1,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,42600 Kč | 284,26 Kč |
| 25 | 26,63680 Kč | 665,92 Kč |
| 50 | 25,36440 Kč | 1 268,22 Kč |
| 100 | 24,15070 Kč | 2 415,07 Kč |
| 250 | 22,63824 Kč | 5 659,56 Kč |
| 500 | 21,55708 Kč | 10 778,54 Kč |
| 1 000 | 20,52828 Kč | 20 528,28 Kč |
| 2 500 | 19,24345 Kč | 48 108,62 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

