
AXF6G8012A | |
|---|---|
DigiKey Part Number | 255-6412-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G8012A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,66800 Kč | 586,68 Kč |
| 25 | 54,99800 Kč | 1 374,95 Kč |
| 50 | 52,36480 Kč | 2 618,24 Kč |
| 100 | 49,86610 Kč | 4 986,61 Kč |
| 250 | 46,74240 Kč | 11 685,60 Kč |
| 500 | 44,51114 Kč | 22 255,57 Kč |
| 1 000 | 42,38719 Kč | 42 387,19 Kč |
| 2 500 | 39,73578 Kč | 99 339,45 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


