
AXF6G4012A | |
|---|---|
DigiKey Part Number | 255-6408-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G4012A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,30320 Kč | 807,58 Kč |
| 50 | 30,76200 Kč | 1 538,10 Kč |
| 100 | 29,29220 Kč | 2 929,22 Kč |
| 250 | 27,45616 Kč | 6 864,04 Kč |
| 500 | 26,14544 Kč | 13 072,72 Kč |
| 1 000 | 24,89754 Kč | 24 897,54 Kč |
| 2 500 | 23,33944 Kč | 58 348,60 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

