
AXF6G2012A | |
|---|---|
DigiKey Part Number | 255-6403-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G2012A |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 50 | 16,32380 Kč | 816,19 Kč |
| 100 | 15,54270 Kč | 1 554,27 Kč |
| 250 | 14,56840 Kč | 3 642,10 Kč |
| 500 | 13,87296 Kč | 6 936,48 Kč |
| 1 000 | 13,21047 Kč | 13 210,47 Kč |
| 2 500 | 12,38336 Kč | 30 958,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

