
AXF6D7012A | |
|---|---|
DigiKey Part Number | 255-5773-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D7012A |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 35,38600 Kč | 884,65 Kč |
| 50 | 33,69760 Kč | 1 684,88 Kč |
| 100 | 32,08490 Kč | 3 208,49 Kč |
| 250 | 30,07500 Kč | 7 518,75 Kč |
| 500 | 28,63918 Kč | 14 319,59 Kč |
| 1 000 | 27,27241 Kč | 27 272,41 Kč |
| 2 500 | 25,56590 Kč | 63 914,75 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


