



AXF6D4012A | |
|---|---|
DigiKey Part Number | 255-5769-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D4012A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6J4012A | Panasonic Industry | 300 | 255-AXF6J4012A-ND | 37,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 26,73700 Kč | 267,37 Kč |
| 25 | 25,06000 Kč | 626,50 Kč |
| 50 | 23,86280 Kč | 1 193,14 Kč |
| 100 | 22,72420 Kč | 2 272,42 Kč |
| 250 | 21,29932 Kč | 5 324,83 Kč |
| 500 | 20,28198 Kč | 10 140,99 Kč |
| 1 000 | 19,31365 Kč | 19 313,65 Kč |
| 2 500 | 18,10499 Kč | 45 262,47 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |


