
AXF6A7012A | |
|---|---|
DigiKey Part Number | 255-5390-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A7012A |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,36800 Kč | 523,68 Kč |
| 25 | 49,08560 Kč | 1 227,14 Kč |
| 50 | 46,74140 Kč | 2 337,07 Kč |
| 100 | 44,50770 Kč | 4 450,77 Kč |
| 250 | 41,72016 Kč | 10 430,04 Kč |
| 500 | 39,72890 Kč | 19 864,45 Kč |
| 1 000 | 37,83313 Kč | 37 833,13 Kč |
| 2 500 | 35,46628 Kč | 88 665,70 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


