
AXF6A7012 | |
|---|---|
DigiKey Part Number | AXF6A7012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF6A7012 |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,86214 Kč | 194 310,70 Kč |
| Unit Price without VAT: | 38,86214 Kč |
|---|---|
| Unit Price with VAT: | 47,02319 Kč |



