6 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5K0612A

DigiKey Part Number
255-AXF5K0612A-ND
Manufacturer
Manufacturer Product Number
AXF5K0612A
Description
I/C Rectangular
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
6
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,23200 Kč402,32 Kč
2537,70400 Kč942,60 Kč
5035,90240 Kč1 795,12 Kč
10034,18890 Kč3 418,89 Kč
25032,04632 Kč8 011,58 Kč
50030,51640 Kč15 258,20 Kč
1 00029,05997 Kč29 059,97 Kč
2 50027,24154 Kč68 103,85 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč