40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5J4012A

DigiKey Part Number
255-AXF5J4012A-ND
Manufacturer
Manufacturer Product Number
AXF5J4012A
Description
R35 SOCKET, 40 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
40
Height Above Board
0.023" (0.59mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1028,42600 Kč284,26 Kč
2526,63680 Kč665,92 Kč
5025,36440 Kč1 268,22 Kč
10024,15070 Kč2 415,07 Kč
25022,63824 Kč5 659,56 Kč
50021,55708 Kč10 778,54 Kč
1 00020,52828 Kč20 528,28 Kč
2 50019,24345 Kč48 108,62 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč