
AXF5J2012A | |
|---|---|
DigiKey Part Number | 255-AXF5J2012A-ND |
Manufacturer | |
Manufacturer Product Number | AXF5J2012A |
Description | R35 SOCKET, 20 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXG120144A | Panasonic Industry | 2 389 | 255-5138-ND | 52,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,35800 Kč | 233,58 Kč |
| 25 | 21,88160 Kč | 547,04 Kč |
| 50 | 20,83460 Kč | 1 041,73 Kč |
| 100 | 19,83980 Kč | 1 983,98 Kč |
| 250 | 18,59644 Kč | 4 649,11 Kč |
| 500 | 17,70840 Kč | 8 854,20 Kč |
| 1 000 | 16,86292 Kč | 16 862,92 Kč |
| 2 500 | 15,80747 Kč | 39 518,68 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

