
AXF5G6012 | |
|---|---|
DigiKey Part Number | 255-AXF5G6012-ND |
Manufacturer | |
Manufacturer Product Number | AXF5G6012 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,53910 Kč | 147 695,50 Kč |
| Unit Price without VAT: | 29,53910 Kč |
|---|---|
| Unit Price with VAT: | 35,74231 Kč |


