
AXF5G4012A | |
|---|---|
DigiKey Part Number | 255-6396-ND |
Manufacturer | |
Manufacturer Product Number | AXF5G4012A |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,37400 Kč | 343,74 Kč |
| 25 | 32,21080 Kč | 805,27 Kč |
| 50 | 30,66960 Kč | 1 533,48 Kč |
| 100 | 29,20190 Kč | 2 920,19 Kč |
| 250 | 27,37300 Kč | 6 843,25 Kč |
| 500 | 26,06566 Kč | 13 032,83 Kč |
| 1 000 | 24,82153 Kč | 24 821,53 Kč |
| 2 500 | 23,26839 Kč | 58 170,97 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

