
AXF5G3012A | |
|---|---|
DigiKey Part Number | 255-6394-ND |
Manufacturer | |
Manufacturer Product Number | AXF5G3012A |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 30,35480 Kč | 758,87 Kč |
| 50 | 28,90580 Kč | 1 445,29 Kč |
| 100 | 27,52420 Kč | 2 752,42 Kč |
| 250 | 25,79984 Kč | 6 449,96 Kč |
| 500 | 24,56808 Kč | 12 284,04 Kč |
| 1 000 | 23,39534 Kč | 23 395,34 Kč |
| 2 500 | 21,93140 Kč | 54 828,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

