10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5G1012A

DigiKey Part Number
255-6389-ND
Manufacturer
Manufacturer Product Number
AXF5G1012A
Description
CONN SOCKET 10POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.057" (1.45mm)
Number of Positions
10
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,96600 Kč169,66 Kč
2515,89960 Kč397,49 Kč
5015,13960 Kč756,98 Kč
10014,41720 Kč1 441,72 Kč
25013,51348 Kč3 378,37 Kč
50012,86800 Kč6 434,00 Kč
1 00012,25359 Kč12 253,59 Kč
2 50011,48641 Kč28 716,02 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč