
AXF5D7012 | |
|---|---|
DigiKey Part Number | AXF5D7012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5D7012 |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 26,97867 Kč | 404 680,05 Kč |
| Unit Price without VAT: | 26,97867 Kč |
|---|---|
| Unit Price with VAT: | 32,64419 Kč |


