
AXF5D4012A | |
|---|---|
DigiKey Part Number | 255-5781-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D4012A |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 25,23120 Kč | 630,78 Kč |
| 50 | 24,02600 Kč | 1 201,30 Kč |
| 100 | 22,87940 Kč | 2 287,94 Kč |
| 250 | 21,44484 Kč | 5 361,21 Kč |
| 500 | 20,42056 Kč | 10 210,28 Kč |
| 1 000 | 19,44562 Kč | 19 445,62 Kč |
| 2 500 | 18,22870 Kč | 45 571,75 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


