
AXF5D3412A | |
|---|---|
DigiKey Part Number | 255-5780-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D3412A |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 25 | 24,64280 Kč | 616,07 Kč |
| 50 | 23,46240 Kč | 1 173,12 Kč |
| 100 | 22,34040 Kč | 2 234,04 Kč |
| 250 | 20,94060 Kč | 5 235,15 Kč |
| 500 | 19,94036 Kč | 9 970,18 Kč |
| 1 000 | 18,98831 Kč | 18 988,31 Kč |
| 2 500 | 17,80000 Kč | 44 500,00 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


