34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5D3412

DigiKey Part Number
AXF5D3412-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF5D3412
Description
CONN RCPT 34POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
34
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00018,30696 Kč274 604,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,30696 Kč
Unit Price with VAT:22,15142 Kč