
AXF5D2412A | |
|---|---|
DigiKey Part Number | 255-5778-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D2412A |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 50 | 15,13960 Kč | 756,98 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| 250 | 13,51348 Kč | 3 378,37 Kč |
| 500 | 12,86800 Kč | 6 434,00 Kč |
| 1 000 | 12,25359 Kč | 12 253,59 Kč |
| 2 500 | 11,48641 Kč | 28 716,02 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


