AXF5D2012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 1 019
Unit Price: 23,15000 Kč
Datasheet
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5D2012

DigiKey Part Number
AXF5D2012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF5D2012
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
20
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP21-S020VA1-R8000JAE Electronics1 019670-2942-1-ND23,15000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00010,27759 Kč154 163,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,27759 Kč
Unit Price with VAT:12,43588 Kč