12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5D1212A

DigiKey Part Number
255-5775-ND
Manufacturer
Manufacturer Product Number
AXF5D1212A
Description
CONN RCPT 12POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
12
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,53700 Kč155,37 Kč
2514,54880 Kč363,72 Kč
5013,85640 Kč692,82 Kč
10013,19320 Kč1 319,32 Kč
25012,36648 Kč3 091,62 Kč
50011,77544 Kč5 887,72 Kč
1 00011,21296 Kč11 212,96 Kč
2 50010,51092 Kč26 277,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč