
AXF5A6412A | |
|---|---|
DigiKey Part Number | 255-5689-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A6412A |
Description | CONN SOCKET 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 50 | 43,84800 Kč | 2 192,40 Kč |
| 100 | 41,75450 Kč | 4 175,45 Kč |
| 250 | 39,13944 Kč | 9 784,86 Kč |
| 500 | 37,27104 Kč | 18 635,52 Kč |
| 1 000 | 35,49250 Kč | 35 492,50 Kč |
| 2 500 | 33,27200 Kč | 83 180,00 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



