
AXF482700 | |
|---|---|
DigiKey Part Number | 255-AXF482700TR-ND - Tape & Reel (TR) 255-AXF482700CT-ND - Cut Tape (CT) 255-AXF482700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF482700 |
Description | CONN HDR 8POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF482700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 23,17320 Kč | 579,33 Kč |
| 50 | 22,06460 Kč | 1 103,23 Kč |
| 100 | 21,01060 Kč | 2 101,06 Kč |
| 250 | 19,69444 Kč | 4 923,61 Kč |
| 500 | 18,75416 Kč | 9 377,08 Kč |
| 1 000 | 17,85859 Kč | 17 858,59 Kč |
| 2 500 | 17,34855 Kč | 43 371,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 14,75454 Kč | 221 318,10 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


