
AXF382700 | |
|---|---|
DigiKey Part Number | 255-AXF382700TR-ND - Tape & Reel (TR) 255-AXF382700CT-ND - Cut Tape (CT) 255-AXF382700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF382700 |
Description | CONN SOCKET 8POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF382700 Models |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Electric Works | Features Solder Retention |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 0.7mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.027" (0.68mm) |
Number of Positions 8 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 25,04700 Kč | 250,47 Kč |
| 25 | 23,47480 Kč | 586,87 Kč |
| 50 | 22,35300 Kč | 1 117,65 Kč |
| 100 | 21,28510 Kč | 2 128,51 Kč |
| 250 | 19,95204 Kč | 4 988,01 Kč |
| 500 | 18,99936 Kč | 9 499,68 Kč |
| 1 000 | 18,09215 Kč | 18 092,15 Kč |
| 2 500 | 17,23082 Kč | 43 077,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 14,94757 Kč | 224 213,55 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |


