
AXE850124A | |
|---|---|
DigiKey Part Number | 255-2137-ND |
Manufacturer | |
Manufacturer Product Number | AXE850124A |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 30,51200 Kč | 305,12 Kč |
| 25 | 28,59720 Kč | 714,93 Kč |
| 50 | 27,22900 Kč | 1 361,45 Kč |
| 100 | 25,92550 Kč | 2 592,55 Kč |
| 250 | 24,30168 Kč | 6 075,42 Kč |
| 500 | 23,14126 Kč | 11 570,63 Kč |
| 1 000 | 22,03676 Kč | 22 036,76 Kč |
| 2 500 | 20,65771 Kč | 51 644,28 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |



