Direct

AXE834124 | |
|---|---|
DigiKey Part Number | AXE834124-ND |
Manufacturer | |
Manufacturer Product Number | AXE834124 |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE834124A | Panasonic Industry | 0 | 255-2135-ND | 2,46000 Kč | Direct |
| AXE8E3426 | Panasonic Industry | 0 | AXE8E3426-ND | 3,72140 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,62813 Kč | 93 140,65 Kč |
| Unit Price without VAT: | 18,62813 Kč |
|---|---|
| Unit Price with VAT: | 22,54004 Kč |






