
AXE830124A | |
|---|---|
DigiKey Part Number | 255-2134-ND |
Manufacturer | |
Manufacturer Product Number | AXE830124A |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,32000 Kč | 263,20 Kč |
| 25 | 24,66800 Kč | 616,70 Kč |
| 50 | 23,48740 Kč | 1 174,37 Kč |
| 100 | 22,36540 Kč | 2 236,54 Kč |
| 250 | 20,96312 Kč | 5 240,78 Kč |
| 500 | 19,96206 Kč | 9 981,03 Kč |
| 1 000 | 19,00916 Kč | 19 009,16 Kč |
| 2 500 | 17,81936 Kč | 44 548,40 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |




