
AXE810124A | |
|---|---|
DigiKey Part Number | 255-5538-ND |
Manufacturer | |
Manufacturer Product Number | AXE810124A |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,21400 Kč | 5 607,00 Kč |
| Unit Price without VAT: | 11,21400 Kč |
|---|---|
| Unit Price with VAT: | 13,56894 Kč |


