
AXE760127 | |
|---|---|
DigiKey Part Number | 255-AXE760127-ND |
Manufacturer | |
Manufacturer Product Number | AXE760127 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 60 | Height Above Board 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,97867 Kč | 134 893,35 Kč |
| Unit Price without VAT: | 26,97867 Kč |
|---|---|
| Unit Price with VAT: | 32,64419 Kč |

