
AXE740127A | |
|---|---|
DigiKey Part Number | 255-2130-ND |
Manufacturer | |
Manufacturer Product Number | AXE740127A |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 28,00900 Kč | 280,09 Kč |
| 25 | 26,24440 Kč | 656,11 Kč |
| 50 | 24,98900 Kč | 1 249,45 Kč |
| 100 | 23,79610 Kč | 2 379,61 Kč |
| 250 | 22,30456 Kč | 5 576,14 Kč |
| 500 | 21,23882 Kč | 10 619,41 Kč |
| 1 000 | 20,22525 Kč | 20 225,25 Kč |
| 2 500 | 18,95940 Kč | 47 398,50 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |


