30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE730127A

DigiKey Part Number
255-2128-ND
Manufacturer
Manufacturer Product Number
AXE730127A
Description
CONN SOCKET 30POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
30
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,97500 Kč259,75 Kč
2524,34920 Kč608,73 Kč
5023,18600 Kč1 159,30 Kč
10022,07520 Kč2 207,52 Kč
25020,69228 Kč5 173,07 Kč
50019,70452 Kč9 852,26 Kč
1 00018,76360 Kč18 763,60 Kč
2 50017,58935 Kč43 973,38 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč