
AXE670224 | |
|---|---|
DigiKey Part Number | 255-3134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE670224 |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE670224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 40,08191 Kč | 200 409,55 Kč |
| Unit Price without VAT: | 40,08191 Kč |
|---|---|
| Unit Price with VAT: | 48,49911 Kč |


