
AXE660124 | |
|---|---|
DigiKey Part Number | 255-3214-2-ND - Tape & Reel (TR) 255-3214-1-ND - Cut Tape (CT) 255-3214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE660124 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE660124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 25 | 56,49320 Kč | 1 412,33 Kč |
| 50 | 53,78840 Kč | 2 689,42 Kč |
| 100 | 51,22040 Kč | 5 122,04 Kč |
| 250 | 48,01236 Kč | 12 003,09 Kč |
| 500 | 45,72146 Kč | 22 860,73 Kč |
| 1 000 | 44,99346 Kč | 44 993,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,87053 Kč | 194 352,65 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |




