
AXE650224 | |
|---|---|
DigiKey Part Number | 255-4250-2-ND - Tape & Reel (TR) 255-4250-1-ND - Cut Tape (CT) 255-4250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE650224 |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE650224 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 1mm |
Number of Positions 50 | Height Above Board 0.033" (0.84mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,72100 Kč | 547,21 Kč |
| 25 | 51,28560 Kč | 1 282,14 Kč |
| 50 | 48,83300 Kč | 2 441,65 Kč |
| 100 | 46,50220 Kč | 4 650,22 Kč |
| 250 | 43,58932 Kč | 10 897,33 Kč |
| 500 | 41,50884 Kč | 20 754,42 Kč |
| 1 000 | 40,47994 Kč | 40 479,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,28899 Kč | 176 444,95 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


