44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE644124A

DigiKey Part Number
255-5347-ND
Manufacturer
Manufacturer Product Number
AXE644124A
Description
CONN HDR 44POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
44
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,09400 Kč570,94 Kč
2553,51120 Kč1 337,78 Kč
5050,95800 Kč2 547,90 Kč
10048,52220 Kč4 852,22 Kč
25045,48336 Kč11 370,84 Kč
50043,31258 Kč21 656,29 Kč
1 00041,24595 Kč41 245,95 Kč
2 50038,66572 Kč96 664,30 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč