30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE630124A

DigiKey Part Number
255-5530-ND
Manufacturer
Manufacturer Product Number
AXE630124A
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
30
Height Above Board
0.026" (0.65mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,51800 Kč235,18 Kč
2522,03120 Kč550,78 Kč
5020,97700 Kč1 048,85 Kč
10019,97540 Kč1 997,54 Kč
25018,72348 Kč4 680,87 Kč
50017,82940 Kč8 914,70 Kč
1 00016,97814 Kč16 978,14 Kč
2 50015,91548 Kč39 788,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč