
AXE620124A | |
|---|---|
DigiKey Part Number | 255-5528-ND |
Manufacturer | |
Manufacturer Product Number | AXE620124A |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 20 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,96600 Kč | 449,15 Kč |
| 50 | 17,10920 Kč | 855,46 Kč |
| 100 | 16,29020 Kč | 1 629,02 Kč |
| 250 | 15,26808 Kč | 3 817,02 Kč |
| 500 | 14,53902 Kč | 7 269,51 Kč |
| 1 000 | 13,84482 Kč | 13 844,82 Kč |
| 2 500 | 12,97802 Kč | 32 445,05 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


