
AXE550127 | |
|---|---|
DigiKey Part Number | 255-6432-2-ND - Tape & Reel (TR) 255-6432-1-ND - Cut Tape (CT) 255-6432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE550127 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE550127 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 50 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 25 | 29,18720 Kč | 729,68 Kč |
| 50 | 27,78880 Kč | 1 389,44 Kč |
| 100 | 26,45960 Kč | 2 645,96 Kč |
| 250 | 24,80116 Kč | 6 200,29 Kč |
| 500 | 23,61730 Kč | 11 808,65 Kč |
| 1 000 | 22,48991 Kč | 22 489,91 Kč |
| 2 500 | 21,84632 Kč | 54 615,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,34681 Kč | 101 734,05 Kč |
| 10 000 | 19,37679 Kč | 193 767,90 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



