
AXE534124 | |
|---|---|
DigiKey Part Number | 255-3131-2-ND - Tape & Reel (TR) 255-3131-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXE534124 |
Description | CONN SOCKET 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE534124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 41,89520 Kč | 1 047,38 Kč |
| 50 | 39,89620 Kč | 1 994,81 Kč |
| 100 | 37,98960 Kč | 3 798,96 Kč |
| 250 | 35,60924 Kč | 8 902,31 Kč |
| 500 | 33,90926 Kč | 16 954,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,50998 Kč | 132 549,90 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



