
AXE524127A | |
|---|---|
DigiKey Part Number | 255-5428-ND |
Manufacturer | |
Manufacturer Product Number | AXE524127A |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE524127A Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 24 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 42,27320 Kč | 1 056,83 Kč |
| 50 | 40,25740 Kč | 2 012,87 Kč |
| 100 | 38,33180 Kč | 3 833,18 Kč |
| 250 | 35,93176 Kč | 8 982,94 Kč |
| 500 | 34,21624 Kč | 17 108,12 Kč |
| 1 000 | 32,58344 Kč | 32 583,44 Kč |
| 2 500 | 30,54478 Kč | 76 361,95 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


