24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE524127

DigiKey Part Number
255-5725-2-ND - Tape & Reel (TR)
255-5725-1-ND - Cut Tape (CT)
255-5725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXE524127
Description
CONN SOCKET 24POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXE524127 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
0.8mm, 1mm
Number of Positions
24
Height Above Board
0.030" (0.75mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,91400 Kč209,14 Kč
2519,60360 Kč490,09 Kč
5018,66300 Kč933,15 Kč
10017,77270 Kč1 777,27 Kč
25016,65812 Kč4 164,53 Kč
50015,86272 Kč7 931,36 Kč
1 00015,10533 Kč15 105,33 Kč
2 50014,15971 Kč35 399,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,48420 Kč67 421,00 Kč
10 00012,84118 Kč128 411,80 Kč
15 00012,47946 Kč187 191,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč