
AXE510127 | |
|---|---|
DigiKey Part Number | 255-6142-2-ND - Tape & Reel (TR) 255-6142-1-ND - Cut Tape (CT) 255-6142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE510127 |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE510127 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 10 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 25 | 12,88040 Kč | 322,01 Kč |
| 50 | 12,26300 Kč | 613,15 Kč |
| 100 | 11,67700 Kč | 1 167,70 Kč |
| 250 | 10,94496 Kč | 2 736,24 Kč |
| 500 | 10,42192 Kč | 5 210,96 Kč |
| 1 000 | 9,92430 Kč | 9 924,30 Kč |
| 2 500 | 9,30289 Kč | 23 257,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,85900 Kč | 44 295,00 Kč |
| 10 000 | 8,43638 Kč | 84 363,80 Kč |
| 15 000 | 8,19866 Kč | 122 979,90 Kč |
| 25 000 | 7,90872 Kč | 197 718,00 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |



