
AXE250124A | |
|---|---|
DigiKey Part Number | 255-5220-ND |
Manufacturer | |
Manufacturer Product Number | AXE250124A |
Description | CONN HDR 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 93,08400 Kč | 930,84 Kč |
| 25 | 85,80640 Kč | 2 145,16 Kč |
| 50 | 80,68280 Kč | 4 034,14 Kč |
| 100 | 75,87420 Kč | 7 587,42 Kč |
| 250 | 69,95440 Kč | 17 488,60 Kč |
| 500 | 65,78758 Kč | 32 893,79 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |



