
AXE240224 | |
|---|---|
DigiKey Part Number | AXE240224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE240224 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 63,05699 Kč | 630 569,90 Kč |
| Unit Price without VAT: | 63,05699 Kč |
|---|---|
| Unit Price with VAT: | 76,29896 Kč |


