
AXE150527A | |
|---|---|
DigiKey Part Number | 255-5207-ND |
Manufacturer | |
Manufacturer Product Number | AXE150527A |
Description | CONN SOCKET 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 25 | 53,19200 Kč | 1 329,80 Kč |
| 50 | 50,64720 Kč | 2 532,36 Kč |
| 100 | 48,23030 Kč | 4 823,03 Kč |
| 250 | 45,20868 Kč | 11 302,17 Kč |
| 500 | 43,05136 Kč | 21 525,68 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |



