
AWHA1C101 | |
|---|---|
DigiKey Part Number | 1110-AWHA1C101-ND |
Manufacturer | |
Manufacturer Product Number | AWHA1C101 |
Description | 10.1" WHA1 ADVANCED TOUCHSCREEN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 014,97000 Kč | 55 014,97 Kč |
| Unit Price without VAT: | 55 014,97000 Kč |
|---|---|
| Unit Price with VAT: | 66 568,11370 Kč |

