Human Machine Interface (HMI) Touchscreen 5.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHA1C050

DigiKey Part Number
1110-AWHA1C050-ND
Manufacturer
Manufacturer Product Number
AWHA1C050
Description
5" WHA1 ADVANCED TOUCHSCREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
5.0"
Display Type
Color
Case Color
-
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 578,04000 Kč20 578,04 Kč
Manufacturers Standard Package
Unit Price without VAT:20 578,04000 Kč
Unit Price with VAT:24 899,42840 Kč