



AVL32153 | |
|---|---|
DigiKey Part Number | 255-AVL32153-ND |
Manufacturer | |
Manufacturer Product Number | AVL32153 |
Description | SWITCH HINGE LEVER SPDT 5A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 4.000gf | |
Operating Position | 0.346" (8.80mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,68680 Kč | 542,17 Kč |
| 50 | 20,48560 Kč | 1 024,28 Kč |
| 100 | 19,35600 Kč | 1 935,60 Kč |
| 300 | 17,68730 Kč | 5 306,19 Kč |
| 500 | 16,96134 Kč | 8 480,67 Kč |
| 1 000 | 16,02336 Kč | 16 023,36 Kč |
| 5 000 | 14,03771 Kč | 70 188,55 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






