



ASQ10418 | |
|---|---|
DigiKey Part Number | 255-6482-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10418 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.472" (12.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.110" (2.8mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 76,37000 Kč | 763,70 Kč |
| 25 | 70,84720 Kč | 1 771,18 Kč |
| 50 | 66,93320 Kč | 3 346,66 Kč |
| 100 | 63,23340 Kč | 6 323,34 Kč |
| 250 | 58,65328 Kč | 14 663,32 Kč |
| 500 | 55,40826 Kč | 27 704,13 Kč |
| 1 000 | 52,33982 Kč | 52 339,82 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |



